econ connect SL16G2 Pin Strip 2 rows 8 pins/row 1pc standard

Image Representative of Range

econ connect SL16G2 Pin Strip 2 rows 8 pins/row 1pc standard

MPN
SL16G2
Brand
econ connect
EAN-13
2050005789033
Order Code
02-7621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

econ connect is the manufacturer of the SL16G2 pin strip (standard), which features 2 rows of 8 pins each. This component is often used in electronic projects for connecting circuit boards. Typical applications include prototyping and assembling electronic circuits where reliable connections are required.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot