econ connect SL16G1 Pin Strip standard 1 row 16 pins 1pc

Image Representative of Range

econ connect SL16G1 Pin Strip standard 1 row 16 pins 1pc

MPN
SL16G1
Brand
econ connect
EAN-13
2050005791494
Order Code
02-7620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The econ connect SL16G1 is a standard pin strip featuring a single row with 16 pins. Primarily used in electronics, it facilitates connections on circuit boards. This component is suitable for projects requiring a singular, compact connector solution.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 16

Reviews

Be the first to submit a review

Trustpilot