econ connect SL15G1F Pin Strip 1 row 15 pins standard 1pc

Image Representative of Range

econ connect SL15G1F Pin Strip 1 row 15 pins standard 1pc

MPN
SL15G1F
Brand
econ connect
EAN-13
2050005791470
Order Code
02-7619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

The econ connect SL15G1F is a standard pin strip featuring one row with 15 pins. This component is often used for connecting circuit boards in electronic projects and prototyping. Its compact and efficient design makes it suitable for various DIY and professional applications.
Type Pin strip (standard)
Number of Positions 15
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 15

Reviews

Be the first to submit a review

Trustpilot