econ connect SL15G1 Pin Strip 1 row 15 pins standard 1pc

Image Representative of Range

econ connect SL15G1 Pin Strip 1 row 15 pins standard 1pc

MPN
SL15G1
Brand
econ connect
EAN-13
2050005789576
Order Code
02-7618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

The econ connect SL15G1 pin strip (standard) features a single row with 15 pins, making it ideal for connecting circuit components. As a versatile and reliable component, it is commonly used in electronic prototyping and circuit board projects. Manufactured by econ connect, this standard pin strip ensures consistent performance and easy integration in various designs.
Type Pin strip (standard)
Number of Positions 15
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 15

Reviews

Be the first to submit a review

Trustpilot