econ connect SL14G2 Pin Strip 2 rows 7 pins/row standard 1pc

Image Representative of Range

econ connect SL14G2 Pin Strip 2 rows 7 pins/row standard 1pc

MPN
SL14G2
Brand
econ connect
EAN-13
2050005790558
Order Code
02-7617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

The econ connect SL14G2 pin strip is a standard connector with 2 rows and 7 pins per row. Manufactured by econ connect, this component is suitable for creating connections in electronic circuits. Typical applications include prototyping and connecting PCBs in various electronic projects.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 7

Reviews

Be the first to submit a review

Trustpilot