econ connect SL14G1R2 Pin Strip 1 row 14 pins per row 1pc

econ connect SL14G1R2 Pin Strip 1 row 14 pins per row 1pc

Order Code:

02-7616

Brand: econ connect MPN: SL14G1R2 EAN-13: 2050005789569

Discontinued


The econ connect SL14G1R2 Pin Strip (standard) features a single row with 14 pins. Manufactured by econ connect, it is ideal for electrical connections in circuit board applications. This component is commonly used in electronic projects requiring pin headers.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 14

You may also like


Trustpilot