econ connect SL14G1 Pin Strip 1 row 14 pins standard 1pc

Image Representative of Range

econ connect SL14G1 Pin Strip 1 row 14 pins standard 1pc

MPN
SL14G1
Brand
econ connect
EAN-13
2050005789538
Order Code
02-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 957 in stock

The econ connect SL14G1 pin strip (standard) features one row with 14 pins, suitable for various electronic applications. Manufactured by econ connect, this component facilitates secure connections in circuit boards. Its compact design allows for seamless integration in projects requiring reliable signal transmission.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 14

Reviews

Be the first to submit a review

Trustpilot