econ connect SL13G1R2 Pin Strip standard 1 row 13 pins 1pc

Image Representative of Range

econ connect SL13G1R2 Pin Strip standard 1 row 13 pins 1pc

Order Code:

02-7614

Brand: econ connect MPN: SL13G1R2 EAN-13: 2050005789521
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
874 in stock, despatched in 4 working days

econ connect manufactures the SL13G1R2 pin strip featuring one row with 13 pins. This standard pin strip is suitable for various electronic projects requiring secure and reliable connections. Typical applications include prototyping, PCB design, and connecting electronic components.
Type Pin strip (standard)
Number of Positions 13
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot