econ connect SL12G2F Pin Strip 2 rows of 6 pins standard 1pc

Image Representative of Range

econ connect SL12G2F Pin Strip 2 rows of 6 pins standard 1pc

MPN
SL12G2F
Brand
econ connect
EAN-13
2050005792590
Order Code
02-7613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

The econ connect SL12G2F is a standard pin strip with two rows and six pins per row. It is typically used in electronic and circuit board applications for connections and bridging. Manufactured by econ connect, this component is suitable for various electronics projects requiring reliable pin connections.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot