econ connect SL12G1B Pin Strip 1 Row 12 Pins Standard 1pc

Image Representative of Range

econ connect SL12G1B Pin Strip 1 Row 12 Pins Standard 1pc

MPN
SL12G1B
Brand
econ connect
EAN-13
2050005789460
Order Code
02-7612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

econ connect manufactures the SL12G1B pin strip (standard), which features a single row of 12 pins. This component is ideal for making electrical connections in electronic circuit projects and allows for easy integration with other components. Typical applications include use in prototyping and custom PCBs for hobbyists and professionals.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 12

Reviews

Be the first to submit a review

Trustpilot