econ connect SL10G2 Pin Strip 2 rows of 5 pins standard 1pc

Image Representative of Range

econ connect SL10G2 Pin Strip 2 rows of 5 pins standard 1pc

MPN
SL10G2
Brand
econ connect
EAN-13
2050005792521
Order Code
02-7611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,580 in stock

The econ connect SL10G2 pin strip is a standard two-row connection component with five pins per row, totalling 10 pins. It is typically used for PCB interconnections in electronic circuits. Suited for applications requiring durable and precise electrical connections, it is ideal for use in various electronics projects.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot