econ connect SL10G1F Pin Strip 1 row 10 pins standard 1pc

Image Representative of Range

econ connect SL10G1F Pin Strip 1 row 10 pins standard 1pc

MPN
SL10G1F
Brand
econ connect
EAN-13
2050005786292
Order Code
02-7610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 685 in stock

econ connect manufactures the SL10G1F pin strip with a standard configuration. It features a single row of 10 pins, making it ideal for various electronics connections. Typical applications include use in circuit boards and electronic prototyping.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot