econ connect SCS8AA3 SIL Socket precision 1 row 8 pins 1pc

Image Representative of Range

econ connect SCS8AA3 SIL Socket precision 1 row 8 pins 1pc

MPN
SCS8AA3
Brand
econ connect
EAN-13
2050002983083
Order Code
02-7601
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The econ connect SIL socket SCS8AA3 features one row with eight precision receptacles, making it suitable for high-precision connections. Manufactured by econ connect, this component is ideal for applications requiring reliable and efficient electrical connectivity. Its design makes it useful in compact electronic assemblies where space-saving is essential.
Type Receptacles (precision)
Number of Positions 8
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 20.32 x 7.43 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 20.32mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 8
Separable No
Width 7.43mm

Reviews

Be the first to submit a review

Trustpilot