econ connect SCS4AA3 SIL Socket precision 1 row 4 pins 1pc

Image Representative of Range

econ connect SCS4AA3 SIL Socket precision 1 row 4 pins 1pc

MPN
SCS4AA3
Brand
econ connect
EAN-13
2050002982727
Order Code
02-7600
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

The econ connect SIL socket SCS4AA3 is a precision receptacle with one row of four pins. It is typically used for connecting electronic modules requiring robust and reliable electrical connections. This component is ideal for use in circuit prototyping and small-scale electronic projects.
Type Receptacles (precision)
Number of Positions 4
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.16 x 7.43 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 4
Separable No
Width 7.43mm

Reviews

Be the first to submit a review

Trustpilot