econ connect SCS40AA3 SIL Socket 1 row 40 pins precision 1pc

Image Representative of Range

econ connect SCS40AA3 SIL Socket 1 row 40 pins precision 1pc

MPN
SCS40AA3
Brand
econ connect
EAN-13
2050002982901
Order Code
02-7599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

econ connect manufactures the SIL socket, model SCS40AA3, which features one row of 40 precision pins. This high-precision connector is ideal for applications requiring reliable and exact connections, such as in electronic prototyping and testing. Its design fits seamlessly into a wide range of electronic projects where single inline connectors are needed.
Type Receptacles (precision)
Number of Positions 40
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 101.6 x 7.43 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 101.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 40
Separable No
Width 7.43mm

Reviews

Be the first to submit a review

Trustpilot