econ connect SCS3AA3 SIL Socket precision 1 row 3 pins 1pc

Image Representative of Range

econ connect SCS3AA3 SIL Socket precision 1 row 3 pins 1pc

MPN
SCS3AA3
Brand
econ connect
EAN-13
2050002982086
Order Code
02-7598
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 917 in stock

The econ connect SIL socket (precision), model SCS3AA3, features a single row with 3 pins, offering precise connectivity solutions. Manufactured by econ connect, this receptacle is designed for reliability in electronic assemblies. It is typically used in applications requiring accurate and compact connector solutions.
Type Receptacles (precision)
Number of Positions 3
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 7.62 x 7.43 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 7.62mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 3
Separable No
Width 7.43mm

Reviews

Be the first to submit a review

Trustpilot