econ connect SCS2AA3 SIL Socket precision 1 row 2 pins 1pc

Image Representative of Range

econ connect SCS2AA3 SIL Socket precision 1 row 2 pins 1pc

MPN
SCS2AA3
Brand
econ connect
EAN-13
2050002982581
Order Code
02-7597
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

econ connect manufactures the SIL socket (precision) with 1 row containing 2 pins. This high-precision receptacle, part number SCS2AA3, is ideal for making reliable and accurate electrical connections. Typical applications include use in test equipment and prototyping environments.
Type Receptacles (precision)
Number of Positions 2
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 7.43 x 5.08 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 7.43mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 2
Separable No
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot