econ connect SCS20AA3 SIL Socket 1 row 20 pins precision 1pc

Image Representative of Range

econ connect SCS20AA3 SIL Socket 1 row 20 pins precision 1pc

MPN
SCS20AA3
Brand
econ connect
EAN-13
2050002982048
Order Code
02-7596
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

The econ connect SIL socket (precision) SCS20AA3 features a single row with 20 precision receptacle pins. Manufactured by econ connect, this component is ideal for creating reliable electrical connections in electronic circuits. It is commonly used in prototyping and assembling electronic devices that require precise alignment and stable connection of circuit boards.
Type Receptacles (precision)
Number of Positions 20
Pitch 2.54mm
Row Spacing N/A
Case Material Polyester
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 50.80 x 7.43 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 20
Separable No
Width 7.43mm

Reviews

Be the first to submit a review

Trustpilot