econ connect SB8BG MPL 8/8 kink protection bend relief beige 1pc

Image Representative of Range

econ connect SB8BG MPL 8/8 kink protection bend relief beige 1pc

MPN
SB8BG
Brand
econ connect
EAN-13
2050002927919
Order Code
02-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

The econ connect SB8BG Bend Relief is a beige Kink Protection accessory designed specifically for MPL 8/8 RG connectors. It ensures enhanced durability for Ethernet cables by preventing bending and wear at critical junctions. Ideal for use with RJ45, Cat 5, Cat 6, and Cat 7 connectors in networking environments.
Accessory Type Protective Boot
Colour Beige
Connection Connector
Connector Type Bend relief
Maximum Temperature +85°C
Min. temperature -40°C
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot