econ connect SAS28S6 SIL Socket precision 1 row 6 pins 1pc

Image Representative of Range

econ connect SAS28S6 SIL Socket precision 1 row 6 pins 1pc

MPN
SAS28S6
Brand
econ connect
EAN-13
2050005791166
Order Code
02-7592
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.553
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The econ connect SAS28S6 SIL socket (precision) is a single-row connector featuring 6 pins, designed for precise electronic applications. Manufactured by econ connect, it ensures reliable connectivity in compact circuit assemblies. Typically used in prototype boards and testing environments, it aids in efficient component interfacing and signal routing.
Type SIL socket (precision)
Number of Positions 6
Pitch 2mm
Row Spacing N/A
Board contact surface Tin plated
Case Material PPS
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin Ø 0.43mm
Pin shape Circular
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot