Christmas Opening Hours and Delivery Dates here

econ connect RF Adaptors MCX connector 614480

The econ connect parts are a range of MCX connector sockets used for RF communication applications, known for their versatility in various electronic systems.
Description Image Product Buy Pricing (Ex VAT) Connector Type Type Impedance Contact Termination Case Material Contact Material Insulation Material Insulation Resistance Seal type
econ connect MCX6F Connector Socket right angle 50Ω 1 piece for GPS/WLAN
econ connect MCX6F Connector Socket right angle 50Ω 1 piece for GPS/WLAN
Extended range
Order code: 02-7404
MPN: MCX6F

66 available to back orderBack-order availability date - 12/01/2026
2+ £3.37
Price per unit Ex VAT
Socket, right angle MCX connector 50Ω Solder pins Brass gold plated Brass gold plated PTFE 5000 MOHM Push-Pull
econ connect MCX7FG5 Connector Socket straight 50 Ω 1pc up to 6 GHz
econ connect MCX7FG5 Connector Socket straight 50 Ω 1pc up to 6 GHz
Extended range
Order code: 02-7405
MPN: MCX7FG5

98 available to back orderBack-order availability date - 12/01/2026
2+ £2.40
Price per unit Ex VAT
Socket, straight MCX connector 50Ω Solder pins Brass gold plated Brass gold plated PTFE 5000 MOHM Push-Pull


Trustpilot