econ connect PV8OZ Pin Connector 2.54mm 8 pins 2 rows tray 1pc

MPN
PV8OZ
Brand
econ connect
EAN-13
2050003715287
Order Code
02-7590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

econ connect's PV8OZ pin connector features a contact spacing of 2.54 mm, with a total of 8 pins arranged in 2 rows. This component is suitable for electronic applications requiring reliable multi-pin connections. It is often used in circuit boards and prototyping trays where precise connectivity is crucial.
Type Female cable Mount IDC Connector
Number of Ways 8
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 14.86 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 4
Total number of pins 8
Width 14.86mm

Reviews

Be the first to submit a review

Trustpilot