econ connect PV6GROZ Pin Connector 2.54mm spacing 6 pins 2 rows 1pc tray

MPN
PV6GROZ
Brand
econ connect
EAN-13
2050003718042
Order Code
02-7588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

The econ connect PV6GROZ pin connector, manufactured by econ connect, features a 2.54 mm contact spacing with a total of 6 pins arranged in 2 rows. It comes as a single piece in a tray, suitable for use in electronic assemblies where reliable connections are essential. This connector is ideal for prototyping and development in electronics projects.
Type Female cable Mount IDC Connector
Number of Ways 6
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 12.32 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 3
Total number of pins 6
Width 12.32mm

Reviews

Be the first to submit a review

Trustpilot