econ connect PV60OZ Pin Connector 2.54mm spacing 60 pins 2 rows 1pc tray

Order Code:

02-7587

Brand: econ connect MPN: PV60OZ EAN-13: 2050003718240

Discontinued


The econ connect PV60OZ is a pin connector with a contact spacing of 2.54 mm and a total of 60 pins arranged in 2 rows. This connector is typically used in electronic circuit boards and trays for establishing or enhancing electrical connections. It is ideal for applications that require reliable and efficient connectivity in compact spaces.
Type Female cable Mount IDC Connector
Number of Ways 60
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 80.9 x 10.5 mm
Height 10.5mm
Length 7mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 30
Total number of pins 60
Width 80.9mm

You may also like


Trustpilot