econ connect PV40OZ Pin Connector 2.54 mm 40 pins 2 rows 1pc tray

MPN
PV40OZ
Brand
econ connect
EAN-13
2050003717953
Order Code
02-7584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.378
100+ £0.335
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The econ connect PV40OZ pin connector, with a contact spacing of 2.54 mm, consists of 40 pins arranged in 2 rows. This component is ideal for creating reliable electrical connections in electronic circuits. Typical applications include use in prototyping boards and interface connections in various electronic devices.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 55.5 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 20
Total number of pins 40
Width 55.5mm

Reviews

Be the first to submit a review

Trustpilot