econ connect PV40GROZ Pin Connector 2.54mm 40 pins 2 rows 1pc Tray

MPN
PV40GROZ
Brand
econ connect
EAN-13
2050003717823
Order Code
02-7583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The econ connect PV40GROZ is a pin connector featuring 40 pins with contact spacing of 2.54 mm, arranged in two rows. Manufactured by econ connect, this connector is suitable for various electronic and prototyping applications where secure and reliable connections are needed. Typically supplied in a single piece tray, it is ideal for circuit board connections and electronic projects.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 55.5 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 20
Total number of pins 40
Width 55.5mm

Reviews

Be the first to submit a review

Trustpilot