Christmas Opening Hours and Delivery Dates here

econ connect PV34OZ Pin Connector 2.54mm spacing 34 pins 2 rows tray 1pc

Order Code:

02-7582

Brand: econ connect MPN: PV34OZ EAN-13: 2050003718127

Discontinued


The econ connect PV34OZ pin connector features a contact spacing of 2.54 mm and includes 34 pins arranged in 2 rows. Manufactured by econ connect, this component is ideal for applications requiring reliable interconnections in electronic assemblies. It is typically used in circuit board designs and comes in a 1-piece tray.
Type Pin connector
Number of Rows 2
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 47.88 x 10.5 mm
Height 10.5mm
Length 7mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 17
Total number of pins 34
Width 47.88mm

You may also like


Trustpilot