econ connect PV34GROZ Pin Connector 34 pins 2 rows 2.54mm spacing tray

MPN
PV34GROZ
Brand
econ connect
EAN-13
2050003718066
Order Code
02-7581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The econ connect PV34GROZ pin connector features 34 pins with a 2.54 mm contact spacing arranged in 2 rows. This robust component is ideal for use in electronic circuitry and prototyping applications where reliable connections are essential. Typically, it comes packaged in a tray for easy handling and installation.
Type Female cable Mount IDC Connector
Number of Ways 34
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 47.88 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 17
Total number of pins 34
Width 47.88mm

Reviews

Be the first to submit a review

Trustpilot