econ connect PV26RM2 Pin Connector 26 pins 2 mm spacing 2 rows 1pc tray

econ connect PV26RM2 Pin Connector 26 pins 2 mm spacing 2 rows 1pc tray

Order Code:

02-7580

Brand: econ connect MPN: PV26RM2 EAN-13: 2050002980709

Discontinued


The econ connect PV26RM2 is a pin connector by econ connect featuring a contact spacing of 2 mm, 26 pins, and two rows. It is typically used in electronic and communication devices where compact, reliable connections are required. This component is ideal for applications needing a tray packaging of one piece for organised storage and handling.
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 31.2 x 8.75 mm
Height 8.75mm
Length 4.2mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 13
Total number of pins 26
Width 31.2mm

You may also like


Trustpilot