econ connect PV26GROZ Pin Connector 26 pins 2 rows 2.54mm spacing

MPN
PV26GROZ
Brand
econ connect
EAN-13
2050003717809
Order Code
02-7578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The econ connect PV26GROZ pin connector features contact spacing of 2.54 mm and a total of 26 pins arranged in 2 rows. This connector is ideal for use in electronic circuit boards for reliable electrical connections. Typically, it is used in applications requiring compact and efficient connection solutions.
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 37.72 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 13
Total number of pins 26
Width 37.72mm

Reviews

Be the first to submit a review

Trustpilot