econ connect PV24OZ Pin Connector 24 pins 2.54 mm spacing 2 rows 1pc tray

MPN
PV24OZ
Brand
econ connect
EAN-13
2050003715164
Order Code
02-7577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The econ connect PV24OZ pin connector is a 24-pin component with 2.54 mm contact spacing arranged in two rows. Manufactured by econ connect, it is supplied as a single piece in a tray. Such connectors are commonly used in electronic and electrical assemblies for establishing reliable connections on pcbs.
Type Female cable Mount IDC Connector
Number of Ways 24
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 35.18 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 12
Total number of pins 24
Width 35.18mm

Reviews

Be the first to submit a review

Trustpilot