econ connect PV20RM2 Pin Connector 2mm spacing 20 pins 2 rows 1pc tray

Image Representative of Range

econ connect PV20RM2 Pin Connector 2mm spacing 20 pins 2 rows 1pc tray

MPN
PV20RM2
Brand
econ connect
EAN-13
2050002981188
Order Code
02-7576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The econ connect PV20RM2 is a pin connector with a 2 mm contact spacing, comprising 20 pins arranged in 2 rows. It is typically used in electronic and electrical applications requiring reliable connections, such as in circuit boards and modules. The product is available in a tray as a single piece.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 25.2 x 8.75 mm
Height 8.75mm
Length 4.2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 10
Total number of pins 20
Width 25.2mm

Reviews

Be the first to submit a review

Trustpilot