econ connect PV20OZ Pin Connector 20 pins 2.54mm spacing 2 rows tray

MPN
PV20OZ
Brand
econ connect
EAN-13
2050003715126
Order Code
02-7575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The econ connect PV20OZ pin connector features a contact spacing of 2.54 mm with a total of 20 pins arranged in 2 rows. It is suitable for electronic applications requiring reliable connections in compact spaces. Typically used in circuit boards, this connector facilitates secure data or power transmission in various electronic devices.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 30.1 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 10
Total number of pins 20
Width 30.1mm

Reviews

Be the first to submit a review

Trustpilot