econ connect PV16RM2 Pin Connector 2mm spacing 16 pins 2 rows tray

Image Representative of Range

econ connect PV16RM2 Pin Connector 2mm spacing 16 pins 2 rows tray

MPN
PV16RM2
Brand
econ connect
EAN-13
2050002981164
Order Code
02-7573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.362
100+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The econ connect PV16RM2 pin connector features contact spacing of 2 mm, a total of 16 pins, and is arranged in 2 rows. This component is supplied in trays of 1 piece each and is ideal for compact electronic applications. It is typically used in circuit board connections and electronic devices requiring reliable and organised pin arrangements.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 21.2 x 8.75 mm
Height 8.75mm
Length 4.2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 8
Total number of pins 16
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot