econ connect PV16OZ Pin Connector 16 pins 2 rows 2.54 mm spacing tray

MPN
PV16OZ
Brand
econ connect
EAN-13
2050003715157
Order Code
02-7572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,253 in stock

The econ connect PV16OZ pin connector features a contact spacing of 2.54 mm and includes 16 pins arranged in 2 rows. This connector is ideal for use in electronic and electrical applications requiring direct connections between circuit boards. Offered in a single-piece tray, it provides reliable performance for various interfacing needs.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 25.02 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 8
Total number of pins 16
Width 25.02mm

Reviews

Be the first to submit a review

Trustpilot