econ connect PV16GROZ Connector 2.54mm spacing 16 pins 2 rows per pc tray

MPN
PV16GROZ
Brand
econ connect
EAN-13
2050003717700
Order Code
02-7571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The econ connect PV16GROZ pin connector features a contact spacing of 2.54 mm with a total of 16 pins arranged in 2 rows. This part is made by econ connect, and is typically used in electronic and electrical applications for connecting circuit boards. It is available as a single piece in a tray, ideal for prototyping and small batch production.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 25.02 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 8
Total number of pins 16
Width 25.02mm

Reviews

Be the first to submit a review

Trustpilot