econ connect PV14OZ Pin Connector 14 pins 2 rows 2.54mm spacing 1pc tray

MPN
PV14OZ
Brand
econ connect
EAN-13
2050003715294
Order Code
02-7569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

The econ connect PV14OZ pin connector, available as one piece per tray, features a contact spacing of 2.54 mm with a total of 14 pins arranged in 2 rows. Known for its reliable connections, this connector is ideal for use in electronic circuit boards and prototyping applications.
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 22.48 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 7
Total number of pins 14
Width 22.48mm

Reviews

Be the first to submit a review

Trustpilot