econ connect PV14GROZ Pin Connector 2.54 mm spacing 14 pins 2 rows

MPN
PV14GROZ
Brand
econ connect
EAN-13
2050003717694
Order Code
02-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The econ connect PV14GROZ pin connector features 14 pins arranged in two rows with a 2.54 mm contact spacing. It is typically used in electronic circuits for reliable connections on PCBs.
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 22.48 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 7
Total number of pins 14
Width 22.48mm

Reviews

Be the first to submit a review

Trustpilot