econ connect PV10RM2 Pin Connector 2mm spacing 10 pins 2 rows tray

Image Representative of Range

econ connect PV10RM2 Pin Connector 2mm spacing 10 pins 2 rows tray

MPN
PV10RM2
Brand
econ connect
EAN-13
2050002981003
Order Code
02-7567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The econ connect PV10RM2 is a pin connector featuring a 2 mm contact spacing with a total of 10 pins arranged in 2 rows. Typically supplied in a tray, this connector is suitable for use in compact electronic applications where secure and reliable connections are essential. It is ideal for circuit board connections and other electronic interfacing tasks.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 15.2 x 8.75 mm
Height 8.75mm
Length 4.2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 5
Total number of pins 10
Width 15.2mm

Reviews

Be the first to submit a review

Trustpilot