econ connect PV10OZ Pin Connector 2x5 pins 2.54mm spacing 1pc tray

MPN
PV10OZ
Brand
econ connect
EAN-13
2050003715102
Order Code
02-7566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,846 in stock

The econ connect PV10OZ pin connector features a contact spacing of 2.54 mm and has a total of 10 pins arranged in 2 rows. Manufactured by econ connect, this connector is typically used in electronic circuit boards for reliable connections. It is ideal for applications requiring precision and consistency, often supplied in a tray containing 1 piece.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 17.4 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 5
Total number of pins 10
Width 17.4mm

Reviews

Be the first to submit a review

Trustpilot