econ connect PV10GROZ Pin Connector 2 rows 10 pins 2.54mm spacing tray

MPN
PV10GROZ
Brand
econ connect
EAN-13
2050003718059
Order Code
02-7565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The econ connect PV10GROZ pin connector features a contact spacing of 2.54 mm and includes a total of 10 pins arranged in two rows. Manufactured by econ connect, this connector is supplied in a tray as a single piece. It is typically used for electronic and electrical connections where reliable and compact pin configurations are required.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 17.4 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 5
Total number of pins 10
Width 17.4mm

Reviews

Be the first to submit a review

Trustpilot