econ connect PLCC68 Socket 68-pin 2.54 mm contact spacing IC Sockets

Order Code:

16-2487

Brand: econ connect MPN: PLCC68 EAN-13: 2050002927735

Discontinued


Econ connect PLCC68 Socket (Manufacturer's Part Number: 02050002888715) is a robust integrated circuit socket designed to accommodate PLCC68 type ICs with contact spacing of 2.54 mm and a pin count of 68. This standard IC socket facilitates secure and reliable connectivity for IC components, offering ease of installation and maintenance in complex electronic assemblies. Engineered for precision and durability, it is suitable for use in prototyping, testing, and development of electronic circuits where frequent IC insertion and removal are required, such as in communication systems, computing devices, and other semiconductor applications. The PLCC68 socket by econ connect ensures optimal performance and stability in high-density circuit configurations.
Number of Positions 68
Pitch 2.54mm
Content 1
Cross Section 2.54mm
Dimensions (L x W) 31.66 mm x 31.66 mm
Length 31.66mm
Material PBT
Maximum Temperature 85°C
Minimum Temperature -55°C
Type PLCC socket
Width 31.66mm

Trustpilot