Easter Opening Hours and Delivery Dates here
econ connect PH37M D-Sub Housing 37 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH37M D-Sub Housing 37 pins Plastic 180° Metal 1pc

Order Code:

02-7524

Brand: econ connect MPN: PH37M EAN-13: 2050005785486
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 in stock, despatched in 4 working days

The econ connect PH37M D-SUB housing is designed to accommodate 37 pins and features a mixed plastic and metal construction with 180° orientation. Manufactured by Harting, this D-sub plug enclosure is ideal for securing and protecting electrical connections in industrial and electronic applications. Its robust build ensures reliable performance in various settings.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Plastic
Cable diameter (details) 13.70mm
Colour Metal
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot