econ connect PH25LS D-Sub Housing 25 pins Plastic 180° Black 1pc

Image Representative of Range

econ connect PH25LS D-Sub Housing 25 pins Plastic 180° Black 1pc

MPN
PH25LS
Brand
econ connect
EAN-13
2050005786537
Order Code
02-7516
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Manufactured by econ connect, the PH25LS D-SUB housing features a 25-pin configuration, made from black plastic, designed with a 180° orientation. This durable D-Sub enclosure is suitable for protecting electrical connections in electronic and communication applications. Ideal for ensuring secure and organised connections, it is primarily used in data and telecommunication setups.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.20mm
Colour Black
Misc Attribute 1 Long knurled screws
Number of pins 25
Shielded No

Reviews

Be the first to submit a review

Trustpilot