econ connect PH25L D-Sub Housing 25 pins Plastic 180° Grey 1pc

Image Representative of Range

econ connect PH25L D-Sub Housing 25 pins Plastic 180° Grey 1pc

MPN
PH25L
Brand
econ connect
EAN-13
2050005786513
Order Code
02-7514
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.637
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The econ connect PH25L is a D-SUB housing designed by Harting, featuring 25 pins and crafted from grey plastic with a 180° orientation. This enclosure protects D-SUB connectors and is suitable for various electronic and communication devices requiring secure pin connections. Typical applications include use in computer interfaces, data communication ports, and industrial equipment connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.20mm
Colour Grey
Misc Attribute 1 Long knurled screws
Number of pins 25
Shielded No

Reviews

Be the first to submit a review

Trustpilot