econ connect MPL8/8K Modular Plug 8P8C Straight Clear 8-Pin Compact Design

Image Representative of Range

econ connect MPL8/8K Modular Plug 8P8C Straight Clear 8-Pin Compact Design

MPN
8P8C
Brand
econ connect
EAN-13
2050002926356
Order Code
11-7388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.092
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,577 in stock

Econ connect manufactures the MPL8/8K Modular plug, featuring 8P8C pins and a clear design. This RJ45 connector is suitable for Cat 5, Cat 6, and Cat 7 networks, providing reliable Ethernet connections. Typically used in network setups, it ensures efficient data transfer in both residential and commercial applications.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 8P8C
AWG (min.) 28
AWG max. 26
Colour Clear
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Mating Cycles 750
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute MPL8/8K
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot