econ connect MP70S40 SIL Socket precision 1 row 40 pins 1pc

Image Representative of Range

econ connect MP70S40 SIL Socket precision 1 row 40 pins 1pc

MPN
MP70S40
Brand
econ connect
EAN-13
2050002980389
Order Code
02-7436
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

econ connect manufactures precision SIL sockets featuring a single row with 40 pins, model MP70S40. This component is suitable for applications requiring precise connection and reliable performance. Typical uses include integration in electronic circuits and equipment where secure and accurate pin alignment and connectivity are crucial.
Type Receptacles (precision)
Number of Positions 40
Pitch 2.54mm
Row Spacing N/A
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 101.6 x 10.00 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 101.6mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 40
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot