econ connect MP70S4 SIL Socket precision 1x4 rows single piece

Image Representative of Range

econ connect MP70S4 SIL Socket precision 1x4 rows single piece

MPN
MP70S4
Brand
econ connect
EAN-13
2050002980846
Order Code
02-7435
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.262
100+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

The econ connect SIL socket MP70S4 features one row with four precision pins. Suitable for high-precision electronic connections, it is ideal for use in circuit boards and electronic devices. Manufactured by econ connect, this component ensures reliable and accurate connectivity in sensitive electronic applications.
Type Receptacles (precision)
Number of Positions 4
Pitch 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.16 x 10.00 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 4
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot