econ connect MP70S3 SIL Socket Precision 1 row 3 pins per row 1pc

Image Representative of Range

econ connect MP70S3 SIL Socket Precision 1 row 3 pins per row 1pc

MPN
MP70S3
Brand
econ connect
EAN-13
2050002981249
Order Code
02-7434
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

econ connect manufactures the MP70S3 SIL socket with precision receptacles, featuring a single row of 3 pins. It is designed for high-reliability connections in electronic assemblies. This component is typically used in telecommunications and industrial equipment.
Type Receptacles (precision)
Number of Positions 3
Pitch 2.54mm
Row Spacing N/A
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.00 x 7.62 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 10.00mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 3
Separable No
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot