econ connect MP70S20 SIL Socket 1 row 20 pins precision 1pc

Image Representative of Range

econ connect MP70S20 SIL Socket 1 row 20 pins precision 1pc

MPN
MP70S20
Brand
econ connect
EAN-13
2050002983700
Order Code
02-7433
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The econ connect MP70S20 is a precision SIL socket with 20 pins in a single row. It is ideal for high-precision connection needs. Typical applications include use in electronic projects requiring reliable socket connections.
Type Receptacles (precision)
Number of Positions 20
Pitch 2.54mm
Row Spacing N/A
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 50.80 x 10.00 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 20
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot